
Switching Regulator/Controller
Sign in to ask questions about the Alpha & Omega AOZ1012DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1012DI technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1012DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
