
The AOZ1014DI is a surface mount DC/DC controller with an adjustable positive output voltage. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 5A and a maximum input voltage of 16V, with a minimum input voltage of 4.5V. It is available in a DFN package with 3000 units per reel, packaged in cut tape.
Sign in to ask questions about the Alpha & Omega AOZ1014DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1014DI technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1014DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
