The AOZ1025DIL is an adjustable DC/DC controller from Alpha & Omega, operating over a temperature range of -40°C to 85°C. It can handle a maximum output current of 8A and has a maximum output voltage of 16V. The device is available in a surface mount package and is RoHS compliant. The AOZ1025DIL is part of the EZBuck series and does not feature a synchronous rectifier.
Sign in to ask questions about the Alpha & Omega AOZ1025DIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1025DIL technical specifications.
| Max Input Voltage | 16V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1025DIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.