The AOZ1038DI is a single-output DC/DC controller from Alpha & Omega, featuring an adjustable positive output voltage. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is RoHS compliant and available in tape and reel packaging. The AOZ1038DI supports output currents of up to 6A and is suitable for use in a variety of power management applications.
Alpha & Omega AOZ1038DI technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1038DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.