
The AOZ1232QI-01 is a surface mount DC/DC controller from Alpha & Omega with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum input voltage of 28V and a minimum input voltage of 2.7V. The device is RoHS compliant and has a synchronous rectifier. It is available in a QFN package with 3000 units per package.
Alpha & Omega AOZ1232QI-01 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 28V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1232QI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
