
Adjustable DC/DC switching regulator, current-mode control, offering up to 1.2A output current. Features a maximum switching frequency of 540kHz and operates with input voltages from 4.5V to 36V. Provides an adjustable output voltage up to 36V, with a minimum of 800mV. Housed in a SOT-23-6 package for surface mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Alpha & Omega AOZ1282CI technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 450kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 87% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1282CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
