Adjustable DC/DC switching regulator/controller offering a single output with up to 30V output voltage and 2.5A output current. Designed for surface mount applications, this integrated circuit operates within a temperature range of -40°C to 85°C. It features non-synchronous rectification and is supplied in tape and reel packaging, with 3000 units per package. This RoHS compliant component is ideal for power management solutions.
Alpha & Omega AOZ1283PI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1283PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.