
Adjustable positive DC/DC switching regulator and controller with a 4A output current capability. Features a wide input voltage range from 3V to 36V and an adjustable output voltage from 800mV to 30.6V. Designed for surface mount installation in a SOIC package, operating across a temperature range of -40°C to 85°C. This single-output device is supplied in cut tape packaging.
Alpha & Omega AOZ1284PI technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1284PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
