USB Power SW DIST Dual 5.5V 2A/NA/AA 8-Pin SOIC
Alpha & Omega AOZ1312AI-1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1312AI-1 to view detailed technical specifications.
No datasheet is available for this part.