IC POWER DIST LOAD SW SOT23-6
Sign in to ask questions about the Alpha & Omega AOZ1320CI-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1320CI-01 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.88mm |
| Interface | On/Off |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1320CI-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.