
The AOZ1320CI-06 is a surface mount hot swap controller from Alpha & Omega, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 1.6A. This device is RoHS compliant and available on tape and reel. The AOZ1320CI-06 is an on/off interface, suitable for high side output configuration. Its dimensions are 2.9mm in length and 0.88mm in height.
Sign in to ask questions about the Alpha & Omega AOZ1320CI-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1320CI-06 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.88mm |
| Interface | On/Off |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1320CI-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
