The AOZ1336DI is an industrial-grade buffer/inverter driver IC from Alpha & Omega, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a DFN-8 package. The device operates within a supply voltage range of 2.5 to 5.5 volts and is suitable for use in industrial applications. It is designed as a buffer or inverter based peripheral driver IC and is compliant with industrial temperature grade specifications.
Alpha & Omega AOZ1336DI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AOZ1336DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.