The AOZ1361DI-01 is a 1-channel high side driver from Alpha & Omega, packaged in a DFN package. It features fault protection against over temperature and is suitable for surface mount applications. Operating temperatures range from -40°C to 85°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOZ1361DI-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZPower™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1361DI-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.