The AOZ1935QI is a 3-channel boost driver IC from Alpha & Omega with a maximum operating frequency of 800kHz. It features a maximum output current of 20mA per channel and a maximum output voltage of 40V. The device is packaged in a VQFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C. The AOZ1935QI is suitable for use in a variety of applications, including those that require a boost topology.
Sign in to ask questions about the Alpha & Omega AOZ1935QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ1935QI technical specifications.
| Package/Case | VQFN |
| Dimming | PWM |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 20mA |
| Output Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBoost™ |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1935QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.