The AOZ1977AI is a boost IC from Alpha & Omega with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an output voltage of 16V. The IC is packaged in a SOIC package and is available in tape and reel packaging. It is RoHS compliant and features a PWM dimming capability at a frequency of 350kHz.
Alpha & Omega AOZ1977AI technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBoost™ |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1977AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.