The AOZ5007QI-01 is a DrMOS synchronous rectifier IC with a maximum input voltage of 25V and a minimum input voltage of 4.5V. It is packaged in a QFN package with a height of 0.73mm and a length of 6mm. The IC is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and features a single positive output with a current capability of 50A.
Sign in to ask questions about the Alpha & Omega AOZ5007QI-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ5007QI-01 technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Length | 6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DrMOS |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ5007QI-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.