
The AOZ6135HI is a single-channel, two-output logic IC with a -3db bandwidth of 180MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.65V. The device is mounted using surface mount technology and is available in tape and reel packaging. The AOZ6135HI is compliant with RoHS regulations.
Alpha & Omega AOZ6135HI technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ6135HI to view detailed technical specifications.
No datasheet is available for this part.