
The AOZ6184QT is a single multiplexer with a -3db bandwidth of 1.1GHz. It is packaged in a QFN package and is designed for surface mount. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 4.5V. The AOZ6184QT is RoHS compliant.
Sign in to ask questions about the Alpha & Omega AOZ6184QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ6184QT technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ6184QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.