The AOZ6185QT is a single-channel op-amp with a -3db bandwidth of 990MHz. It is available in a QFN package and operates over a temperature range of -40°C to 85°C. The op-amp can be powered with a supply voltage between 1.65V and 4.5V. It is RoHS compliant and is typically mounted using surface mount techniques. The AOZ6185QT is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Alpha & Omega AOZ6185QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ6185QT technical specifications.
| -3db Bandwidth | 990MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ6185QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.