
ESD Suppressor Diode Arrays ±15kV 6-Pin SOT-23
Alpha & Omega AOZ8005CI technical specifications.
| Capacitance | 1.05pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 16V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reverse Voltage | 5.5V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
