
TVS DIODE 5V 16V 10MSOP
Sign in to ask questions about the Alpha & Omega AOZ8005FI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ8005FI technical specifications.
| Capacitance | 1.05pF |
| Package/Case | MSOP |
| Clamping Voltage | 16V |
| Depth | 3mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8005FI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
