EMI Filter RC-Circuit 35dB Flat Style SMD T/R
Sign in to ask questions about the Alpha & Omega AOZ8035DIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ8035DIL technical specifications.
| Attenuation Value | -35dB |
| Package/Case | SMD/SMT |
| Current | 20mA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8035DIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.