
Alpha & Omega AOZ8211NI-05 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8211NI-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.