
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
Sign in to ask questions about the Alpha & Omega AOZ8302CI-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ8302CI-05 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 432W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8302CI-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.