
4-Line EMI Filter with Integrated ESD Protection
Sign in to ask questions about the Alpha & Omega AOZ8533DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ8533DI technical specifications.
| Attenuation Value | -25dB |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ8533DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
