The AOZ8535DI is a 6-channel EMI filter from Alpha & Omega, designed for surface mount applications. It features an attenuation value of -25dB and operates over a temperature range of -40°C to 85°C. The filter is RoHS compliant and packaged in tape and reel for easy handling. It provides ESD protection and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Alpha & Omega AOZ8535DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOZ8535DI technical specifications.
| Attenuation Value | -25dB |
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8535DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.