
3-conductor shielded cable, 26AWG, featuring 19x38 stranding for enhanced flexibility. Constructed with copper conductors and PPE insulation, this cable offers a 300V voltage rating and operates across a temperature range of -40°C to 80°C. The grey MPPE jacket provides durability, with an outside diameter of 2.82mm and insulation thickness of 0.015 inches. Supplied on a 100-foot spool, this RoHS compliant cable is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 78113SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78113SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.111inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 2.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X38 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78113SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
