
3-conductor shielded cable, 28AWG, featuring 19x40 stranded copper conductors. This multi-conductor cable utilizes PPE insulation with a 0.015-inch thickness and 0.13-inch insulation diameter, encased in a grey MPPE jacket. Rated for 300V, it operates across a temperature range of -40°C to 80°C. Supplied on a 100-foot spool, this RoHS compliant cable is designed for cable mounting.
Sign in to ask questions about the Alpha Wire 78303SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78303SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.13inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 3.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78303SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.