15-conductor, 24AWG multi-conductor shielded cable, featuring copper conductors and PPE insulation with a 0.015-inch thickness. This grey cable has a 6.2mm outside diameter and a 0.244-inch insulation diameter, rated for 300V. Operating within a temperature range of -40°C to 80°C, it is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 78331SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.244inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 6.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78331SL005 to view detailed technical specifications.
No datasheet is available for this part.