The EcoCable Mini cable is a 15-conductor multi-conductor cable with a grey color and copper conductor material. It has an insulation diameter of 0.313inch and is made of PPE insulation material with a thickness of 0.015inch. The jacket material is MPPE and the cable is available in 100ft lengths. The cable operates between -40°C and 80°C and is rated for 300V DC. It is packaged on a spool and weighs 8lb.
Alpha Wire 78355SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.313inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 7.95mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoCable® Mini |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78355SL005 to view detailed technical specifications.
No datasheet is available for this part.