
ALPHA WIRE 9108 BL001 Twinaxial Cable, UL CMP, Blue, 20 AWG, 1 x 0.813mm, 1000 ft, 304.8 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 9108BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Blue |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 78R |
| Insulation Diameter | 0.198inch |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 5.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9108BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
