Heat Shrink Tubing, Pack of 25 1.22m Pieces, 2:1, 0.125 , 3.18 mm, Yellow, 4 ft, 1.22 m
Alpha Wire FIT221V1/8 YL103 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.