
The PF2009NA005 cable is a 100-foot long, 0.118-inch diameter fiberglass insulated shielded cable from Alpha Wire. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is rated for UL VW-1 flammability and is available in natural color.
Sign in to ask questions about the Alpha Wire PF2009NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PF2009NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.118inch |
| Length | 100foot |
| Material | Fiberglass, Silicone, Rubber |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | FIT® PIF-200 |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Diameter | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2009NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.