The PF2401/2ANA005 is a linear voltage regulator from Alpha Wire, featuring a maximum operating temperature of 648°C and a minimum operating temperature of -60°C. It is available in a 100-pin package, with a flammability rating of UL VW-1 and a material of fiberglass. The regulator is part of the FIT PIF-240 series and is packaged on a spool.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Material | Fiberglass |
| Max Operating Temperature | 648°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® PIF-240 |
| RoHS | Compliant |