
ALPHA WIRE SW20 NA002 Spiral Wrap, Zero Halogen, 0.125 ", 3.175 mm, Nylon (Polyamide), Zero Halogen, Natural, 500 ft
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire SW20NA002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire SW20NA002 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.125inch |
| Length | 500foot |
| Material | Nylon |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW20NA002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
