Inductor Power Wirewound 0.47uH 20% 100KHz 15.4A 0.0031Ohm DCR
Alps Alpine GLMC R4701A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.4A |
| Maximum Saturation Current | 13.9A |
| Max DC Resistance | 0.0031(Typ)Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.5mm |
No datasheet is available for this part.