Potentiometer, 5000ohm, 20% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Resistance | 5000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |