Potentiometer, 10000ohm, 20% +/-Tol,
Alps Alpine RD7121008A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RD7121008A to view detailed technical specifications.
No datasheet is available for this part.