Potentiometer, 10000ohm, 30% +/-Tol
Alps Alpine RDC1022A05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Tolerance | 30 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RDC1022A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.