Potentiometer, 10000ohm, 30% +/-Tol, ROHS COMPLIANT
Alps Alpine RDC10320RB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Tolerance | 30 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RDC10320RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.