Potentiometer, 10000ohm, 30% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 30 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |