Checking distributor stock and pricing after the page loads.
Alps Alpine RK0971114D0B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Package Length | 28.5 |
| Tolerance | 20 |
| Package Width | 9.5 |
| Package Height | 11.35 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |