Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 4842, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Alps Alpine RK09L1120A69 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 12.1 |
| Tolerance | 20 |
| Package Width | 10.7 |
| Package Height | 11.35 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.