Potentiometer, 50000ohm, 20% +/-Tol, 1 Turn(s),
Alps Alpine RK14K1210A1B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 50000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.