Stick Switch, SP4T, Latched, 0.01A, 5VDC, Solder Terminal, Through Hole-straight,
Alps Alpine RKJXM1015004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RKJXM1015004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.