Potentiometer, 0.1W, 20000ohm, 20% +/-Tol,
Alps Alpine RS6011DP6003 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RS6011DP6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.