Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
Checking distributor stock and pricing after the page loads.
Alps Alpine RSA0N11S9A0K technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |