Potentiometer, 0.25W, 10000ohm, 20% +/-Tol,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Alpine RSA0N1219A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Alpine RSA0N1219A03 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RSA0N1219A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.