Rocker Switch, SPST, 4 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Alps Alpine SDDJE11200 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SDDJE11200 to view detailed technical specifications.
No datasheet is available for this part.