Rocker Switch, DPST, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
Alps Alpine SDDJE32000 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SDDJE32000 to view detailed technical specifications.
No datasheet is available for this part.